Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 27pF @ 6.5V, 1MHz | |
Capacitance Ratio | 24.5 | |
Capacitance Ratio Condition | C1/C6.5 | |
Voltage - Peak Reverse (Max) | 33 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 200 @ 1V, 1MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | 3-CPH | |
Base Product Number |



