
SVC272-TL-E | |
|---|---|
DigiKey Part Number | SVC272-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC272-TL-E |
Description | DIODE VARACTOR 16V DUAL 3-MCPH |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SVC272-TL-E Models |
Category | Diode Type 1 Pair Common Cathode |
Manufacturer onsemi | Q @ Vr, F 150 @ 2V, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 18.55pF @ 8V, 1MHz | Package / Case SC-70, SOT-323 |
Capacitance Ratio 2.3 | Supplier Device Package 3-MCPH |
Capacitance Ratio Condition C2/C8 | Base Product Number |
Voltage - Peak Reverse (Max) 16 V |

