SURS8210T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20.615
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.263
Unit Price: 0,84000 €
Datasheet
Diode 100 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8210T3G

DigiKey Part Number
SURS8210T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8210T3G
Description
DIODE STANDARD 100V 2A SMB
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-60°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVUS220VT3Gonsemi20.615NRVUS220VT3GOSCT-ND0,54000 €Similar
ES2BHE3_A/HVishay General Semiconductor - Diodes Division11.263ES2BHE3_A/HGICT-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes