SURS8140T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 833
Unit Price: 0,56000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.949
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17784 €
Datasheet

Similar


Panjit International Inc.
In Stock: 402
Unit Price: 0,31000 €
Datasheet
Diode 400 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8140T3G

DigiKey Part Number
SURS8140T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8140T3G
Description
DIODE STANDARD 400V 1A SMB
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SURS8140T3G-VF01onsemi833SURS8140T3G-VF01OSCT-ND0,56000 €Direct
ES2GHTaiwan Semiconductor Corporation5.9491801-ES2GHCT-ND0,54000 €Similar
MURS140HE3_A/HVishay General Semiconductor - Diodes Division0MURS140HE3_A/H-ND0,17784 €Similar
UF1G_R1_00001Panjit International Inc.4023757-UF1G_R1_00001CT-ND0,31000 €Similar
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics