SURS8115T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.630
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17141 €
Datasheet
Diode 150 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8115T3G

DigiKey Part Number
SURS8115T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8115T3G
Description
DIODE STANDARD 150V 1A SMB
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Flip Electronics