SURHS8160T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 479
Unit Price: 0,58000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.860
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 743
Unit Price: 0,80000 €
Datasheet
Diode 600 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURHS8160T3G

DigiKey Part Number
SURHS8160T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURHS8160T3G
Description
DIODE STANDARD 600V 1A SMB
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMB
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVUHS160VT3Gonsemi479488-NRVUHS160VT3GCT-ND0,58000 €Direct
ER1J_R1_00001Panjit International Inc.1.8603757-ER1J_R1_00001CT-ND0,28000 €Similar
MURS160HE3_A/HVishay General Semiconductor - Diodes Division743MURS160HE3_A/HGICT-ND0,80000 €Similar
Obsolete
Marketplace Stock: 155.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

155.000In Stock
Ships from Flip Electronics