SURF81620CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 240
Unit Price: 2,11000 €
Datasheet
Diode 200 V 16A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURF81620CTG

DigiKey Part Number
SURF81620CTG-ND
Manufacturer
Manufacturer Product Number
SURF81620CTG
Description
DIODE STANDARD 200V 16A TO220FP
Customer Reference
Detailed Description
Diode 200 V 16A Through Hole TO-220FP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
16A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220FP
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURF1620CTGonsemi240MURF1620CTGOS-ND2,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes