SURD8330T4G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.220
Unit Price: 0,94000 €
Datasheet
Diode 300 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURD8330T4G

DigiKey Part Number
SURD8330T4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURD8330T4G
Description
DIODE STANDARD 300V 3A DPAK
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics