
SURA8215T3G-VF01 | |
---|---|
DigiKey Part Number | 488-SURA8215T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8215T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8215T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8215T3G-VF01 |
Description | DIODE STANDARD 150V 2A SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,23800 € | 2,38 € |
100 | 0,18910 € | 18,91 € |
500 | 0,14250 € | 71,25 € |
1.000 | 0,12744 € | 127,44 € |
2.000 | 0,11581 € | 231,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09184 € | 459,20 € |
10.000 | 0,07667 € | 766,70 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |