Similar

SURA8130T3G | |
|---|---|
DigiKey Part Number | SURA8130T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SURA8130T3G |
Description | DIODE STANDARD 300V 1A SMA |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8130T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



