
STTFSSC5D2N08HLTWG | |
|---|---|
DigiKey Part Number | 488-STTFSSC5D2N08HLTWGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTFSSC5D2N08HLTWG |
Description | LMV INDUSTRIAL CLOUD FET |
Customer Reference | |
Detailed Description | N-Channel 80 V 14A (Ta), 92A (Tc) 2.5W (Ta), 101W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2480 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 101W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WDFN (3.3x3.3) | |
Package / Case |

