
STR-PWRNCV890430-R0-GEVK | |
|---|---|
DigiKey Part Number | 488-STR-PWRNCV890430-R0-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | STR-PWRNCV890430-R0-GEVK |
Description | EVAL BOARD FOR NCV890430 |
Customer Reference | |
Detailed Description | NCV890430 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer onsemi | Voltage - Input 3.5V ~ 37V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV890430 |

