
STR-PWRNCV48920-R0-GEVK | |
|---|---|
DigiKey Part Number | 488-STR-PWRNCV48920-R0-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | STR-PWRNCV48920-R0-GEVK |
Description | EVAL BOARD FOR NCV48920 |
Customer Reference | |
Detailed Description | NCV48920 - 1 Non-Isolated Output DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer onsemi | Voltage - Input 3V ~ 40V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 450kHz |
Main Purpose DC/DC, Step Up or Down with LDO | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV48920 |
Voltage - Output 5V |

