
STR-PWRNCP6922C-R0-GEVK | |
|---|---|
DigiKey Part Number | 488-STR-PWRNCP6922C-R0-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | STR-PWRNCP6922C-R0-GEVK |
Description | EVAL BOARD FOR NCP6922C |
Customer Reference | |
Detailed Description | NCP6922C - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.3V | |
Current - Output | 800mA, 800mA, 150mA, 150mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP6922C | |
Note | - |

