
STR-NCP164A-WDFN6-GEVB | |
|---|---|
DigiKey Part Number | 488-STR-NCP164A-WDFN6-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | STR-NCP164A-WDFN6-GEVB |
Description | EVAL BOARD FOR NCP164A |
Customer Reference | |
Detailed Description | NCP164A Strata 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.1V ~ 5V | |
Current - Output | - | |
Voltage - Input | 1.6V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP164A | |
Note | - | |
Base Product Number |

