


STR-NCL30160-1A-LED-GEVB | |
|---|---|
DigiKey Part Number | 488-STR-NCL30160-1A-LED-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | STR-NCL30160-1A-LED-GEVB |
Description | EVAL BOARD FOR NCL30160 |
Customer Reference | |
Detailed Description | NCL30160 Strata 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
cms-part-status | Obsolete | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6.3V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | NCL30160 | |
Note | - | |
Base Product Number |

