
Category | Voltage - Output 4.57V ~ 5.25V |
Manufacturer onsemi | Current - Output 8A |
Packaging Bulk | Voltage - Input 4.5V ~ 65V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part FAN65005A |

