Similar

Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 5.2A |
Packaging Tape & Box (TB) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 42V |
Motor Type - AC, DC Brushed DC | Operating Temperature 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 19-SSIP Formed Leads |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNH5019ATR-E | STMicroelectronics | 878 | 497-13073-1-ND | 37,11000 € | Similar |


