
Category | Current - Output / Channel 4.2A |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Voltage - Load 10V ~ 42V |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Output Configuration Half Bridge (2) | Mounting Type Through Hole |
Applications DC Motors, General Purpose | Package / Case 12-SIP, 11 Leads |
Interface Logic | Supplier Device Package 12-SIP |
Load Type Inductive | Base Product Number |
Technology Power MOSFET, IGBT |

