
STK681-050-E | |
|---|---|
DigiKey Part Number | STK681-050-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK681-050-E |
Description | IC HALF BRIDGE DRIVER 5A 16SIP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 16-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 5A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 7V | |
Voltage - Load | 18V ~ 42V | |
Operating Temperature | 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Formed Leads | |
Supplier Device Package | 16-SIP | |
Base Product Number |

