
STK673-011-E | |
|---|---|
DigiKey Part Number | STK673-011-E-ND |
Manufacturer | |
Manufacturer Product Number | STK673-011-E |
Description | IC MTR DRV MULTIPHASE 4.75-5.25V |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 16V ~ 30V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 28-SIP | |
Supplier Device Package | - | |
Base Product Number |

