Unipolar Motor Driver Power MOSFET Parallel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK672-600

DigiKey Part Number
STK672-600OS-ND
Manufacturer
Manufacturer Product Number
STK672-600
Description
IC MTR DRVR UNIPOLAR 4.75-5.25V
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
onsemi
Step Resolution
1, 1/2
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Current - Output
2.2A
Motor Type - Stepper
Unipolar
Voltage - Supply
4.75V ~ 5.25V
Function
Driver - Fully Integrated, Control and Power Stage
Voltage - Load
10V ~ 42V
Output Configuration
Half Bridge (2)
Operating Temperature
0°C ~ 105°C (TC)
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.485 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.485In Stock
Ships from Flip Electronics