Unipolar Motor Driver Power MOSFET Parallel 12-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK672-543-E

DigiKey Part Number
STK672-543-EOS-ND
Manufacturer
Manufacturer Product Number
STK672-543-E
Description
IC MOTOR DRIVER UNIPOLAR 12SIP
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 12-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
3.3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
0°C ~ 105°C (TC)
Mounting Type
Through Hole
Package / Case
12-SIP Formed Leads
Supplier Device Package
12-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.