Unipolar Motor Driver Power MOSFET Parallel 19-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK672-442BN-E

DigiKey Part Number
STK672-442BN-EOS-ND
Manufacturer
Manufacturer Product Number
STK672-442BN-E
Description
IC MOTOR DRIVER UNIPOLAR 19SIP
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 19-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
onsemi
Current - Output
3A
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Voltage - Load
0V ~ 46V
Motor Type - Stepper
Unipolar
Operating Temperature
0°C ~ 105°C (TC)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Through Hole
Output Configuration
Half Bridge (2)
Package / Case
19-SSIP Formed Leads
Interface
Parallel
Supplier Device Package
19-SIP
Technology
Power MOSFET
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.