
STK672-442B-E | |
|---|---|
DigiKey Part Number | STK672-442B-E-ND |
Manufacturer | |
Manufacturer Product Number | STK672-442B-E |
Description | IC MOTOR DRIVER UNIPOLAR 19SIP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 19-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 0V ~ 46V | |
Operating Temperature | -20°C ~ 105°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 19-SSIP Formed Leads | |
Supplier Device Package | 19-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 20 | 6,33150 € | 126,63 € |
| 40 | 6,02850 € | 241,14 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

