
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 3A |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 0V ~ 42V |
Motor Type - Stepper Unipolar | Operating Temperature 0°C ~ 105°C (TC) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 19-SSIP Formed Leads |
Interface Parallel | Supplier Device Package 19-SIP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |

