
STK672-440B-E | |
|---|---|
DigiKey Part Number | STK672-440B-E-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STK672-440B-E |
Description | IC MTR DRVR UNIPOLAR 4.75V-5.25V |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Box (TB) | Current - Output 3A |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Motor Type - Stepper Unipolar | Voltage - Load 0V ~ 46V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -20°C ~ 105°C (TC) |
Output Configuration Half Bridge (2) | Mounting Type Through Hole |
Interface Parallel | Package / Case 19-SSIP Formed Leads |
Technology Power MOSFET | Base Product Number |

