
STK672-340-E | |
|---|---|
DigiKey Part Number | STK672-340-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK672-340-E |
Description | IC MOTOR DRIVER UNIPOLAR 12SIP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 12-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2.7A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 42V | |
Operating Temperature | 0°C ~ 105°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Formed Leads | |
Supplier Device Package | 12-SIP | |
Base Product Number |

