Image for STK621-061-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK621-061-E

DigiKey Part Number
STK621-061-E-ND
Manufacturer
Manufacturer Product Number
STK621-061-E
Description
IC HALF BRIDGE DRIVER 30A 22SIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors IGBT
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
IGBT
Rds On (Typ)
-
Current - Output / Channel
30A
Current - Peak Output
45A
Voltage - Supply
12.5V ~ 17.5V
Voltage - Load
400V (Max)
Operating Temperature
-20°C ~ 150°C (TJ)
Features
Auto Restart, Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Through Hole
Package / Case
22-SIP, 18 Leads, Formed Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.810 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

51.810In Stock
Ships from Rochester Electronics, LLC