
STK621-015B-E | |
|---|---|
DigiKey Part Number | STK621-015B-E-ND |
Manufacturer | |
Manufacturer Product Number | STK621-015B-E |
Description | IC HALF BRIDGE DRIVER 10A |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | - | |
Interface | Logic | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 10A | |
Current - Peak Output | - | |
Voltage - Supply | 12.5V ~ 17.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Features | - | |
Fault Protection | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

