Half Bridge (3) Driver AC Motors IGBT 44-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK5F4U3E2D-E

DigiKey Part Number
STK5F4U3E2D-EOS-ND
Manufacturer
Manufacturer Product Number
STK5F4U3E2D-E
Description
IC HALF BRIDGE DRIVER 50A 44DIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors IGBT 44-DIP
EDA/CAD Models
STK5F4U3E2D-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
IGBT
Rds On (Typ)
-
Current - Output / Channel
50A
Current - Peak Output
100A
Voltage - Supply
12.5V ~ 17.5V
Voltage - Load
400V (Max)
Operating Temperature
-20°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Shoot-Through, UVLO
Mounting Type
Through Hole
Package / Case
44-DIP Module, 37 Leads
Supplier Device Package
44-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 721 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

721In Stock
Ships from Rochester Electronics, LLC