
STK5F1U3E2D-E | |
|---|---|
DigiKey Part Number | STK5F1U3E2D-EOS-ND |
Manufacturer | |
Manufacturer Product Number | STK5F1U3E2D-E |
Description | IC HALF BRIDGE DRIVER 50A 44DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors IGBT 44-DIP |
Datasheet | Datasheet |
EDA/CAD Models | STK5F1U3E2D-E Models |
Category | Current - Peak Output 76A |
Manufacturer onsemi | Voltage - Supply 12.5V ~ 17.5V |
Packaging Bulk | Voltage - Load 450V (Max) |
Part Status Obsolete | Operating Temperature -20°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit, Status Flag |
Applications AC Motors | Fault Protection Current Limiting, UVLO |
Interface Logic | Mounting Type Through Hole |
Load Type Inductive | Package / Case 44-DIP Module, 37 Leads |
Technology IGBT | Supplier Device Package 44-DIP |
Current - Output / Channel 50A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNB35060T | onsemi | 70 | FNB35060T-ND | 26,52000 € | Similar |


