Similar

STK5F1U3C3D-E | |
|---|---|
DigiKey Part Number | STK5F1U3C3D-E-ND |
Manufacturer | |
Manufacturer Product Number | STK5F1U3C3D-E |
Description | IC HALF BRIDGE DRIVER 15A 44DIP |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors IGBT 44-DIP |
Category | Current - Peak Output 49A |
Manufacturer onsemi | Voltage - Supply 12.5V ~ 17.5V |
Packaging Tube | Voltage - Load 450V (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Status Flag |
Applications AC Motors | Fault Protection Current Limiting |
Interface Logic | Mounting Type Through Hole |
Load Type Inductive | Package / Case 44-DIP Module, 37 Leads |
Technology IGBT | Supplier Device Package 44-DIP |
Current - Output / Channel 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFAM3065L4BTL | onsemi | 58 | 488-NFAM3065L4BTL-ND | 25,16000 € | Similar |


