STK534U363C-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 118
Unit Price: 14,37000 €
Datasheet
Half Bridge (3) Driver AC Motors IGBT 29-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK534U363C-E

DigiKey Part Number
STK534U363C-EOS-ND
Manufacturer
Manufacturer Product Number
STK534U363C-E
Description
IC HALF BRIDGE DRIVER 10A 29SIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors IGBT 29-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
IGBT
Rds On (Typ)
-
Current - Output / Channel
10A
Current - Peak Output
20A
Voltage - Supply
12.5V ~ 17.5V
Voltage - Load
450V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Through Hole
Package / Case
29-SSIP Module, 21 Leads, Formed Leads
Supplier Device Package
29-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 263 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

263In Stock
Ships from Rochester Electronics, LLC