Half Bridge (3) Driver AC Motors IGBT 29-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK531U369A-E

DigiKey Part Number
STK531U369A-E-ND
Manufacturer
Manufacturer Product Number
STK531U369A-E
Description
IC HALF BRIDGE DRIVER 10A 29SIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors IGBT 29-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
20A
Manufacturer
onsemi
Voltage - Supply
12.5V ~ 17.5V
Packaging
Tube
Voltage - Load
450V (Max)
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (3)
Features
Status Flag
Applications
AC Motors
Fault Protection
Current Limiting, UVLO
Interface
Logic
Mounting Type
Through Hole
Load Type
Inductive
Package / Case
29-SSIP Module, 21 Leads, Formed Leads
Technology
IGBT
Supplier Device Package
29-SIP
Current - Output / Channel
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.