Amplifier IC 3-Channel Class AB 19-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK433-330N-E

DigiKey Part Number
STK433-330N-EOS-ND
Manufacturer
Manufacturer Product Number
STK433-330N-E
Description
IC AMP CLSS AB 3 CHAN 150W 19SIP
Customer Reference
Detailed Description
Amplifier IC 3-Channel Class AB 19-SIP
EDA/CAD Models
STK433-330N-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Class AB
Output Type
3-Channel
Max Output Power x Channels @ Load
150W x 3 @ 6Ohm
Voltage - Supply
-
Features
-
Mounting Type
Through Hole
Operating Temperature
-
Supplier Device Package
19-SIP
Package / Case
19-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.