
STK433-130N-E | |
|---|---|
DigiKey Part Number | STK433-130N-EOS-ND |
Manufacturer | |
Manufacturer Product Number | STK433-130N-E |
Description | IC AMP CLSS AB STEREO 150W 15SIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB |
EDA/CAD Models | STK433-130N-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150W x 2 @ 6Ohm | |
Voltage - Supply | 0V ~ 71.5V | |
Features | Mute, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | 15-SIP Formed Leads | |
Base Product Number |


