
STK433-100N-E | |
|---|---|
DigiKey Part Number | STK433-100N-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK433-100N-E |
Description | IC AMP CLASS AB STEREO |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

