
Category | Max Output Power x Channels @ Load 40W x 2 @ 6Ohm |
Manufacturer onsemi | Voltage - Supply 0V ~ 38V |
Packaging Bulk | Features Mute, Standby |
Part Status Obsolete | Mounting Type Through Hole |
Type Class AB | Package / Case 15-SIP Formed Leads |
Output Type 2-Channel (Stereo) | Base Product Number |

