
STK404-070YN-E | |
|---|---|
DigiKey Part Number | STK404-070YN-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK404-070YN-E |
Description | IC AMP CLASS AB MONO 60W 10SIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 60W x 1 @ 6Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 10-SIP | |
Package / Case | 10-SIP | |
Base Product Number |

