
STK350-630-E | |
|---|---|
DigiKey Part Number | STK350-630-E-ND |
Manufacturer | |
Manufacturer Product Number | STK350-630-E |
Description | IC AMP CLASS D STEREO |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

