Similar
Similar

STD5407NT4G | |
|---|---|
DigiKey Part Number | STD5407NT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD5407NT4G |
Description | MOSFET N-CH 40V 7.6A/38A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 7.6A (Ta), 38A (Tc) 2.9W (Ta), 75W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5407NT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 32 V |
Part Status Obsolete | Power Dissipation (Max) 2.9W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 26mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD5C486NT4G | onsemi | 1.939 | 488-NVD5C486NT4GCT-ND | 1,99000 € | Similar |
| DMT10H010LPS-13 | Diodes Incorporated | 4.706 | DMT10H010LPS-13DICT-ND | 1,95000 € | Similar |



