STD5406NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 268
Unit Price: 1,64000 €
Datasheet

Similar


onsemi
In Stock: 5.370
Unit Price: 2,25000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.000
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.799
Unit Price: 1,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.328
Unit Price: 1,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 81
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.234
Unit Price: 1,35000 €
Datasheet
N-Channel 40 V 12.2A (Ta), 70A (Tc) 3W (Ta), 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5406NT4G

DigiKey Part Number
488-STD5406NT4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD5406NT4G
Description
MOSFET N-CH 40V 12.2A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 12.2A (Ta), 70A (Tc) 3W (Ta), 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5406NT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 32 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 60.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

60.000In Stock
Ships from Flip Electronics