SSRD8620CTRG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.125
Unit Price: 0,44549 €
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRD8620CTRG

DigiKey Part Number
SSRD8620CTRG-ND
Manufacturer
Manufacturer Product Number
SSRD8620CTRG
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
75 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSRD8620CTRG-VF01Rochester Electronics, LLC4.1252156-SSRD8620CTRG-VF01-OS-ND0,44549 €MFR Recommended
Obsolete
Marketplace Stock: 18.590 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.990In Stock
Ships from Rochester Electronics, LLC
3.600In Stock
Ships from Flip Electronics