SSD2025TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.913
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Mosfet Array 60V 3.3A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSD2025TF

DigiKey Part Number
SSD2025TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSD2025TF
Description
MOSFET 2N-CH 60V 3.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 3.3A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 3.3A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
3.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS9945onsemi0FDS9945CT-ND0,99000 €Similar
STS4DNF60LSTMicroelectronics6.913497-3226-1-ND2,49000 €Similar
SSD2025TFRochester Electronics, LLC02156-SSD2025TF-ND0,00000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable