
SS9013FTA | |
|---|---|
DigiKey Part Number | SS9013FTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS9013FTA |
Description | TRANS NPN 20V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS9013FTA Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 78 @ 50mA, 1V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Base Product Number |

