
SS9011FBU | |
|---|---|
DigiKey Part Number | SS9011FBU-ND |
Manufacturer | |
Manufacturer Product Number | SS9011FBU |
Description | TRANS NPN 30V 0.03A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 30 mA 2MHz 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS9011FBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 54 @ 1mA, 5V |
Mfr | Power - Max 400 mW |
Packaging Bulk | Frequency - Transition 2MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

