Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8050CTA

DigiKey Part Number
SS8050CTAFSCT-ND - Cut Tape (CT)
SS8050CTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS8050CTA
Description
TRANS NPN 25V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
SS8050CTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC63916-D74Zonsemi1.517BC63916-D74ZCT-ND0,45000 €Similar
In-Stock: 28.175
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34400 €3,44 €
1000,21970 €21,97 €
5000,16608 €83,04 €
1.0000,14877 €148,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13420 €268,40 €
4.0000,12192 €487,68 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €