
SS38 | |
|---|---|
DigiKey Part Number | SS38FSTR-ND - Tape & Reel (TR) SS38FSCT-ND - Cut Tape (CT) SS38FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS38 |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS38 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42190 € | 42,19 € |
| 500 | 0,32662 € | 163,31 € |
| 1.000 | 0,29591 € | 295,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23787 € | 713,61 € |
| 6.000 | 0,21969 € | 1.318,14 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











