
SS30-E | |
|---|---|
DigiKey Part Number | SS30-E-ND |
Manufacturer | |
Manufacturer Product Number | SS30-E |
Description | IC MOTOR DRIVER 2.2V-6V 20VCT |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 20-VCT (3x3) |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 700mA |
Packaging Tray | Voltage - Supply 2.2V ~ 6V |
Part Status Obsolete | Voltage - Load 2.2V ~ 6V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 95°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 20-WFQFN |
Interface PWM | Supplier Device Package 20-VCT (3x3) |
Technology Bi-CMOS | Base Product Number |

